Weller T0052704399N WXSB 200 Solder Bath 200W 500°C Lead-Free Compatible

MPN
T0052704399N
Brand
Weller
EAN-13
4003019423408
Order Code
08-2821
Country of Origin
Mexico
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £473.08 £461.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stockBack order, lead time 14 days


The Weller WXSB 200 solder bath, with a power rating of 200 W, reaches a maximum temperature of 500 °C, making it suitable for precise soldering tasks. Manufactured by Weller, this solder bath is ideal for small batch production and repair work. It is commonly used in electronics and manufacturing industries to efficiently manage soldering processes.
Type Solder bath
For Use With Weller
Dimensions (L x W x H) 120 x 150 x 65 mm
Height 65mm
Length 120mm
Max. power 200W
Maximum Temperature 500°C
Operating Voltage 24V
Power supply (LOV) via base station
Preheating time 10min
Width 150mm

Reviews

Be the first to submit a review

Trustpilot