Weller T0052702999N WXHP 120W Soldering Iron Heater 50-200°C High Power

Order Code:

08-2819

Brand: Weller MPN: T0052702999N EAN-13: 4003019429424
Qty Unit Price (Ex VAT)
1+ £621.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
10 available to back orderBack-order availability date - 22/03/2026

The Weller WXHP 120 is a soldering iron heater with a power output of 120 W and an operating temperature range from +50 to +200 °C. As a component of soldering accessories, this heating element is ideal for precise soldering tasks in electronics and electrical engineering. Typical applications include circuit board assembly and repair, where reliable and consistent heating is essential.
Type Soldering iron heater
Dimensions (L x W x H) 150 x 120 x 65 mm
Height 65mm
Length 150mm
Max. power 120W
Max. temperature +200°C
Min. temperature +50°C
Operating Voltage 24V DC
Power supply (LOV) via base station
Temperature Range +50 to +200°C
Width 120mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot