Weller T0051517499N WSR 200 Tray 197x77x147 mm for Cleaning Soldering Irons

MPN
T0051517499N
Brand
Weller
EAN-13
0037103308160
Order Code
08-2812
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £64.41
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

Weller's WSR 200 Tray measures 197 x 77 x 147 mm and is a reliable soldering iron stand. It is designed to securely hold soldering irons, making it an essential accessory for soldering tasks. Typically used in electronics workshops, it helps maintain organisation and safety during soldering projects.
Type Tray
For Use With Weller
Dimensions (L x W x H) 197 x 77 x 147 mm
Height 147mm
Length 197mm
Weight 980g
Width 77mm

Reviews

Be the first to submit a review

Trustpilot