Weller T0051353099 DS 113HM Desoldering Nozzle 1.2mm 18mm 1 piece

Image Representative of Range

Weller T0051353099 DS 113HM Desoldering Nozzle 1.2mm 18mm 1 piece

MPN
T0051353099
Brand
Weller
EAN-13
4003019029099
Order Code
13-5459
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £13.82
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Weller DS 113HM desoldering nozzle features a 1.2 mm tip size and 18 mm tip length, ideal for precision soldering work. This single-piece component, model number 51353000, is suited for removing excess solder from electronic circuits. It is widely used in electronics repair and assembly tasks.
For Use With Weller DS desoldering tools
Tip Size 1.2mm
Length 18mm
Type Desoldering nozzle
Width 2.5mm

Reviews

Be the first to submit a review

Trustpilot