Weller T0051351199 DS 111 Desoldering Nozzle 0.7mm Tip 18mm Length

Image Representative of Range

Weller T0051351199 DS 111 Desoldering Nozzle 0.7mm Tip 18mm Length

MPN
T0051351199
Brand
Weller
EAN-13
4003019029020
Order Code
13-5453
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £12.22
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The Weller DS 111 desoldering nozzle features a tip size of 0.7 mm and a tip length of 18 mm, suitable for precise electronic repair work. Manufactured by Weller, this nozzle is designed for efficient removal of solder from circuit boards. It is ideal for use in electronics manufacturing and maintenance tasks.
For Use With Weller DS desoldering tools
Tip Size 0.7mm
Length 18mm
Type Desoldering nozzle
Width 2.5mm

Reviews

Be the first to submit a review

Trustpilot