Weller T0051321499 WTMT Desoldering Tweezers 80W Precision Tips

MPN
T0051321499
Brand
Weller
EAN-13
4003019446957
Order Code
08-2799
Country of Origin
Mexico
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £312.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 9 availableBack-order availability date - 13/11/2026

Weller's WTMT Desoldering Tweezers, model T0051321499, are an efficient 80 W tool ideal for precise solder removal. This set includes a practical tray for easy storage and handling. Common applications include electronics repair, component removal, and circuit board rework.
Type Desoldering tweezers
Output Wattage 80W
Dimensions (L x W) 318 mm x 170 mm
Length 318mm
Maximum Temperature 450°C
Min. temperature 100°C
Operating Voltage 12V DC
Preheating time 5s
Tip Type Tweezers
Weight 1016g
Width 170mm

Reviews

Be the first to submit a review

Trustpilot