Weller T0051321399 WXUTS Desoldering Tweezers 150W High Precision

MPN
T0051321399
Brand
Weller
EAN-13
4003019446940
Order Code
08-2798
Country of Origin
Mexico
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £346.77
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 9 days

The Weller T0051321399 WXUTS desoldering tweezers deliver 150 W of power for efficient solder removal. Designed for precision and ease of use, these tweezers are suitable for intricate electronic repair tasks. Ideal for professionals, they facilitate clean and accurate desoldering in various applications.
Type Desoldering tweezers
Output Wattage 150W
Dimensions (L x W) 318 mm x 170 mm
Length 318mm
Maximum Temperature 450°C
Min. temperature 100°C
Operating Voltage 24V AC
Preheating time 10s
Tip Type Tweezers
Weight 1055g
Width 170mm

Reviews

Be the first to submit a review

Trustpilot