Weller T0051320999 Desoldering Tweezers 80W Precise Tips Easy Alignment

MPN
T0051320999
Brand
Weller
EAN-13
4003019446063
Order Code
08-2794
Country of Origin
Mexico
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £206.81 £206.53
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

Weller T0051320999 desoldering tweezers are an 80 W tool designed for precision desoldering tasks. These tweezers are ideal for removing components from circuit boards, essential for repair and rework applications. Weller's high-quality construction ensures reliability and durability for professional use.
Type Desoldering tweezers
Output Wattage 80W
Maximum Temperature 450°C
Min. temperature 100°C
Operating Voltage 12V DC
Preheating time 5s
Weight 79g

Reviews

Be the first to submit a review

Trustpilot