Weller T0051320199N WXDP 120 Desoldering Iron 120W 24V 35s Heat-up

Image Representative of Range

Weller T0051320199N WXDP 120 Desoldering Iron 120W 24V 35s Heat-up

MPN
T0051320199N
Brand
Weller
EAN-13
4003019425709
Order Code
13-5450
Country of Origin
Mexico
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £284.59 £284.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Weller's WXDP 120 Desoldering Iron is a high-performance tool providing 120 watts of power at 24 volts. It is designed for efficient removal of solder in electronic assemblies and circuit repairs. Typical applications include reworking and repairing circuit boards in professional and industrial environments.
Type Desoldering iron
Output Wattage 120W
Maximum Temperature 450°C
Min. temperature 50°C
Operating Voltage 24V
Power supply (LOV) via base station
Preheating time 35s
Weight 0.7kg

Reviews

Be the first to submit a review

Trustpilot