Weller T0051314799 DX 117 Desoldering Nozzle 1.5mm 18mm Length 1 piece

Image Representative of Range

Weller T0051314799 DX 117 Desoldering Nozzle 1.5mm 18mm Length 1 piece

MPN
T0051314799
Brand
Weller
EAN-13
2050000313585
Order Code
13-5446
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £9.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 27 in stock

The Weller DX 117 desoldering nozzle features a tip size of 1.5 mm and a length of 18 mm. This high-quality component, suitable for precision desoldering tasks, is ideal for professionals in electronics repair. It is sold individually, ensuring a tailored fit for specific needs.
For Use With Weller DX desoldering tools
Tip Size 1.5mm
Length 18mm
Type Desoldering nozzle
Width 2.9mm

Reviews

Be the first to submit a review

Trustpilot