Weller T0051314699 DX 116 Desoldering Nozzle 1.2mm Tip 27mm Length

Image Representative of Range

Weller T0051314699 DX 116 Desoldering Nozzle 1.2mm Tip 27mm Length

MPN
T0051314699
Brand
Weller
EAN-13
4003019059447
Order Code
13-5445
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £8.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 70 in stock

The Weller DX 116 desoldering nozzle, with a tip size of 1.2 mm and tip length of 27 mm, is ideal for precise desoldering tasks. Manufactured by Weller, it ensures high-quality performance and durability. This tool is commonly used in electronics repair and assembly for efficient removal of solder.
For Use With Weller DX desoldering tools
Tip Size 1.2mm
Length 27mm
Type Desoldering nozzle
Width 2.7mm

Reviews

Be the first to submit a review

Trustpilot