Weller T0050115999 Soldering Tip Chiselled Curved 45° 20.7mm 1pc

MPN
T0050115999
Brand
Weller
EAN-13
4003019446780
Order Code
08-2776
Country of Origin
Mexico
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £72.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Weller T0050115999 soldering tip is shield-shaped and curved at a 45° angle. It has a tip length of 20.70 mm and is sold individually. This soldering tip is ideal for precision soldering in electronics and intricate assembly work.
For Use With Weller
Tip Type Chsield-shaped, curved 45°
Length 20.70mm
Type Soldering tip

Reviews

Be the first to submit a review

Trustpilot