Weller T0050111399 RTPS 004 S MS Soldering Chisel Tip 0.4 X 0.2 mm

MPN
T0050111399
Brand
Weller
EAN-13
4003019443970
Order Code
85-6755
Country of Origin
Mexico
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £35.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 22/11/2026

This Weller T0050111399 0.4mm Chisel tip is ideal for soldering Pico components with the Weller WS MPS soldering iron (85-6701).

Each soldering tip in the RTPS range features an integrated chip, allowing for further connectivity, and offering new smart features with the WXsmart station.


  • Full Process Control with Tip Lock Function
  • Accurate Data Results with Tip-Offset Function
  • Full Traceability with Tip ID Number and Integrated Data Storage
  • Suitable for all Pico applications on components between 0402 - 01005 (XS-S)
For Use With MS
Tip Type Chisel
Tip Size 0.4mm
Length 16.3mm
Tip Thickness 0.2mm
Type Soldering Tips
Width 2.4mm

Reviews

Be the first to submit a review

Trustpilot