Weller T0050110799 RTPS 001 C X MS Soldering Tip Conical Bent Ø 0.1 mm

MPN
T0050110799
Brand
Weller
EAN-13
4003019443918
Order Code
85-6743
Country of Origin
Mexico
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £35.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 22/11/2026

This Weller T0050110799 0.1mm Bent Conical tip is ideal for soldering Pico components with the Weller WS MPS soldering iron (85-6701).

Each soldering tip in the RTPS range features an integrated chip, allowing for further connectivity, and offering new smart features with the WXsmart station.


  • Full Process Control with Tip Lock Function
  • Accurate Data Results with Tip-Offset Function
  • Full Traceability with Tip ID Number and Integrated Data Storage
  • Suitable for all Pico applications on components between 0402 - 01005 (XS-S)
For Use With MS
Tip Type Conical
Tip Size 0.1mm
Length 20.6mm
Type Soldering Tips
Width 2.4mm

Reviews

Be the first to submit a review

Trustpilot