Weller T0050105199 RT Ultra Soldering Tip 1.6mm Tapered 1 pc

MPN
T0050105199
Brand
Weller
EAN-13
4003019442638
Order Code
08-2751
Country of Origin
Mexico
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £36.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 9 availableBack-order availability date - 08/10/2026

Manufactured by Weller, the RTU 016 C MS soldering tip features a tapered shape with a 1.6 mm size and a length of 27.5 mm. This durable tip is ideal for precise soldering tasks in electronics and fine wiring work. For use with compatible soldering irons, it provides reliable performance for detailed applications.
For Use With WXUP MS
Tip Type Tapered
Tip Size 1.6mm
Length 27.5mm
Type Soldering tip

Reviews

Be the first to submit a review

Trustpilot