Weller T0050104999 RT Ultra Soldering Tip 0.4mm 27.5mm 1pc MIL-SPEC

MPN
T0050104999
Brand
Weller
EAN-13
4003019442614
Order Code
08-2749
Country of Origin
Mexico
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £36.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Weller RTU 004 C MS soldering tip, part number T0050104999, is manufactured by Weller and features a tapered tip with a size of 0.4 mm and a length of 27.5 mm. This precise tip is ideal for fine soldering tasks often required in electronics and intricate repair work. Each package includes one piece, designed to enhance accuracy in detailed applications.
For Use With WXUP MS
Tip Type Tapered
Tip Size 0.4mm
Length 27.5mm
Type Soldering tip

Reviews

Be the first to submit a review

Trustpilot