Weller T0050103499 RT Pico Soldering Tip 0.4mm for Micro Components

MPN
T0050103499
Brand
Weller
EAN-13
4003019442287
Order Code
08-2734
Country of Origin
Mexico
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £30.04
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Weller manufactures the RTP 004 C soldering tip, designed with a tapered shape and measuring 0.4 mm in size. The tip is 17 mm in length and is typically used for precision soldering tasks. It is commonly applied in electronics repair and small-scale assembly projects.
For Use With WXPP
Tip Type Tapered
Tip Size 0.4mm
Length 17mm
Type Soldering tip

Reviews

Be the first to submit a review

Trustpilot