Weller T0050103299 RT Pico Soldering Tip 0.1mm for Micro Components

MPN
T0050103299
Brand
Weller
EAN-13
4003019442263
Order Code
08-2732
Country of Origin
Mexico
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £30.43
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Weller's T0050103299 Soldering Tip is a precisely engineered tool with a tapered tip size of 0.1 mm and a length of 18.5 mm. This high-quality soldering tip is ideal for detailed and intricate soldering tasks, typically used in electronics and precision engineering projects. Sold as a single piece, it ensures reliability and efficiency in professional soldering applications.
For Use With WXPP
Tip Type Tapered
Tip Size 0.1mm
Length 18.5mm
Type Soldering tip

Reviews

Be the first to submit a review

Trustpilot