Weller T0050101999 RT Pico Bevelled Soldering Tip 0.4mm Tip 1pc

MPN
T0050101999
Brand
Weller
EAN-13
4003019442492
Order Code
08-2719
Country of Origin
Mexico
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £33.48 £33.26
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 35 availableBack-order availability date - 08/08/2026

Weller manufactures the RTP 004 B MS, a precision soldering tip with a bevelled design. It features a 0.4 mm tip size and 16.3 mm length, ideal for detailed soldering work. This tip is commonly used in electronics and intricate soldering applications.
For Use With WXPP MS
Tip Type Bevelled
Tip Size 0.4mm
Length 16.3mm
Type Soldering tip

Reviews

Be the first to submit a review

Trustpilot