Weller T0050101699 RT Pico Soldering Tip 0.4mm 16.3mm 1 pc MIL-SPEC

MPN
T0050101699
Brand
Weller
EAN-13
4003019442461
Order Code
08-2716
Country of Origin
Mexico
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £31.96
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 7 weeks

The Weller RTP 004 C MS soldering tip features a tapered design with a size of 0.4 mm and a length of 16.3 mm. It is ideal for precision soldering tasks in electronics where high accuracy is needed. Manufactured by Weller, this soldering tip is supplied as a single piece for professional use.
For Use With WXPP MS
Tip Type Tapered
Tip Size 0.4mm
Length 16.3mm
Type Soldering tip

Reviews

Be the first to submit a review

Trustpilot