Weller T0050101099 RTM 032 S MS Soldering Tip Chisel 17.5mm 1pc

MPN
T0050101099
Brand
Weller
EAN-13
4003019442171
Order Code
08-2710
Country of Origin
Mexico
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (32)
Qty Unit Price (Ex VAT)
1+ £26.98
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

Weller manufactures the RTM 032 S MS soldering tip, which is chisel-shaped with a 17.5 mm length and is supplied as a single piece. This soldering tip is ideal for precise electronic work that requires accuracy and detail. It is commonly used in applications demanding high-performance soldering equipment.
For Use With WXMP MS WMRP MS
Tip Type Chisel-shaped
Tip Size 3.2mm
Length 17.5mm
Type Soldering tip

Reviews

Be the first to submit a review

Trustpilot