Weller T0050100299 RTM 004 B Soldering Tip Bevelled 0.4mm 18.5mm 1pc

MPN
T0050100299
Brand
Weller
EAN-13
4003019442096
Order Code
08-2702
Country of Origin
Mexico
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
1+ £24.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Weller RTM 004 B soldering tip, with a bevelled shape, is designed for precision work with a tip size of 0.4 mm and an 18.5 mm length. Manufactured by Weller, this high-quality tip is ideal for delicate and detailed soldering tasks. It is typically used in electronic and small-component assembly applications.
For Use With WXMP WMRP
Tip Type Bevelled
Tip Size 0.4mm
Length 18.5mm
Type Soldering tip

Reviews

Be the first to submit a review

Trustpilot