Weller T0050100199 RTM 002 Soldering Tip 0.2mm Tapered MIL-SPEC

MPN
T0050100199
Brand
Weller
EAN-13
4003019442089
Order Code
08-2701
Country of Origin
Mexico
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
1+ £27.86
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The Weller T0050100199 soldering tip is a high-precision tool with a 0.2 mm tapered tip and a length of 18.7 mm. It is ideal for delicate soldering tasks, providing accuracy for intricate electronic work. Suitable for both professional and hobbyist use, this tip ensures reliability in precise soldering applications.
For Use With WXMP MS WMRP MS
Tip Type Tapered
Tip Size 0.2mm
Length 18.7mm
Type Soldering tip

Reviews

Be the first to submit a review

Trustpilot