Weller NT1 NT 1 Solder Tip - Round Tip Ø0.25 x 7.4mm

MPN
NT1
Brand
Weller
EAN-13
0037103192035
Order Code
85-5162
Country of Origin
Japan

Discontinued


An iron-plated, long-life tip suitable for use with the Weller WMP soldering iron, 85-0578, as supplied with the WSL soldering station.


For Use With WMP micro
Tip Type Round
Tip Size 0.25mm
Length 74mm
Tip Range NT
Width 0.25mm

Trustpilot