Weller FT91022699 ZeroSmog Guard 2

MPN
FT91022699
Brand
Weller
EAN-13
4003019449163
Order Code
85-6879
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £1021.72
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 06/12/2026

The new Weller ZeroSmog Guard 2 under-the-bench fume extraction units provides superior air quality through high-efficiency filtration of soldering particles and gases with a large filtering surface (H13 HEPA particle filter, activated carbon and potassium permanganate).

SUPERIOR EXPERIENCE Lowest noise level on the market ensures a healthy, pleasant and comfortable working environment.
QUICK AND EASY FILTER CHANGE Ensures user convenience with fast, hassle-free replacements of both prefilter and main filter.
COMPACT DESIGN Saves space with a compact under-the-bench design ideal for single-user use.
POWERFUL EXTRACTION The robust blower maintains sufficient suction pressure throughout the filter‘s life ensuring a high flow rate to capture all smoke effectively.
MAXIMUM CONTROL Filter condition monitoring to ensure timely changes as a full filter cannot clean the air effectively.
CONNECTIVITY POSSIBILITIES Weller soldering stations (WT, WX, Wxsmart)-PC


  • Dual User Filtration Unit 142 W, 230 V
  • Highest level filtration – for cleaner and healthier air
  • High efficiency particle and gas filtration
  • Odour removal during soldering
  • Powerful blower maintains suction pressure throughout the filter's life
  • High flow rate to collect all the smoke
  • Filter condition monitoring to ensure timely filter change
  • Bright light bar indicates status of the extraction unit
  • Quiet - lowest noise level on the market
  • Easy main and pre-filter change
  • Low maintainance
  • Easy-to-reach on/off switch
  • Retains Weller Easy-Click 60 Hose system
Type Smog Guard
Voltage 220-240V AC
Power Rating 142W

Reviews

Be the first to submit a review

Trustpilot