Weller FT91020699 ZeroSmog Guard Light

MPN
FT91020699
Brand
Weller
EAN-13
4003019449125
Order Code
85-6877
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £510.46
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 06/12/2026

Weller FT91020699 ZeroSmog Guard Light - Breathe easily while working with the Weller Zero Smog Guard, the quietest filtration unit on the market. This superior unit keeps your workspace clean, quiet and refreshed.

Clean & Healthy Air
Provides superior air quality through high-efficiency filtration of soldering particles and gases with a large filtering surface (H13 HEPA particle filter, activated carbon).

Superior Experience
Lowest noise level on the market ensures a healthy, pleasant, and comfortable working environment.

Quick and Easy Filter Change
Ensures user convenience with fast, hassle-free replacements of both, prefilter and main filter.

Compact Design
Saves space with a compact, under-the-bench design ideal for single-user use.

Powerful Extraction
The robust blower maintains sufficient suction pressure throughout the filter's life, ensuring a high flow rate to capture all smoke effectively.

Powerful Extraction
The robust blower maintains sufficient suction pressure throughout the filter's life, ensuring a high flow rate to capture all smoke effectively.


  • Single User Entry Level Filtration Unit 74 W, 230 V
  • Highest level filtration – for cleaner and healthier air
  • High efficiency particle and gas filtration
  • Odour removal during soldering
  • Powerful blower maintains suction pressure throughout the filter's life
  • High flow rate to collect all the smoke
  • Quiet - lowest noise level on the market – less than 50dB
  • Easy main and pre-filter change
  • Low maintainance
  • Easy-to-reach on/off switch
  • ESD safe
  • Retains Weller Easy-Click 60 Hose system
  • ZeroSmog Unit Guard Light, 230 V
  • 1 x main filter (HEPA H13 and Activated Carbon)
  • 5 x ePM1-75% prefilters
Type Guard Light
Voltage 220-240V AC
Power Rating 74W

Reviews

Be the first to submit a review

Trustpilot