Weller FT91016699N Zero Smog TL Fume Extractor Kit 2 SN

MPN
FT91016699N
Brand
Weller
EAN-13
4003019438747
Order Code
85-5805
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £1118.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 08/12/2026

The Weller Zero Smog TL fume extractor kit 2 SN is a fume extraction unit for 1 to 2 workplaces. The portable unit is designed to be placed under, or next to, the bench. Installation is quick and simple using Weller's user-friendly Easy-Click system.

The kit includes the Zero Smog TL fume extraction unit, 2x OF15 flexible extraction arms, 2x arm fixing clamps, 2x FT-NL sloped nozzles and a ZSRS remote switch.

The fume extractor uses a granular activated-carbon filter for effective fume extraction. It has a long service life due to the exceptionally large filter surface of 2.4m². The fine dust pre-filter F7, can be changed separately, without having to change the main filter. Filter changes are quick and easy and the automated filter-change notification system alerts the user of the need to change the filter.

The extractor has a variable speed setting and an exceptionally long service life due to its maintenance-free brushless EC turbine.



  • Kit includes:
  • Zero Smog TL fume extraction unit
  • 2x OF15 flexible extraction arms
  • 2x Arm fixing clamps
  • 2x FT-NL sloped nozzles
  • FT9100033 remote on/off switch
  • Weller type Zero Smog TL Kit 2 SN, FT91016699N

  • No filters are included
  • Filters are supplied separately
  • For connection to a WX / WT station a WX or WT Hub will be required

Type Fume extraction system
Voltage 220-240V AC
Power Rating 120W
Maximum Airflow Rate 190m³/h

Reviews

Be the first to submit a review

Trustpilot