Weller FT91015699N Zero Smog TL Fume Extractor Kit 1 FN

MPN
FT91015699N
Brand
Weller
EAN-13
4003019438730
Order Code
85-5795
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £1119.92
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 08/12/2026

The Weller Zero Smog TL fume extractor kit 1 FN is a fume extraction unit for 1 to 2 workplaces. The portable unit is designed to be placed under, or next to, the bench. Installation is quick and simple using Weller's user-friendly Easy-Click system.

The kit includes the Zero Smog TL fume extraction unit, OF10 flexible extraction arm, 3 metre extraction hose, stop valve with bench mounting brackets, ZSRS remote switch and ALFA funnel nozzle.

The fume extractor uses a granular activated-carbon filter for effective fume extraction. It has a long service life due to the exceptionally large filter surface of 2.4m². The fine dust pre-filter F7, can be changed separately, without having to change the main filter. Filter changes are quick and easy and the automated filter-change notification system alerts the user of the need to change the filter.

The extractor has a variable speed setting and an exceptionally long service life due to its maintenance-free brushless EC turbine.


  • Kit includes:
  • Zero Smog TL fume extraction unit
  • OF10 flexible extraction arm
  • 700-3051-ESD 3m x 60mm diameter extraction hose
  • ALFA funnel nozzle
  • FT9100033 remote on/off switch for Zero Smog unit
  • Weller type Zero Smog TL Kit 1 FN, FT91015699N
  • No filters are included
  • Filters are supplied separately
  • For connection to a WX / WT station a WX or WT Hub will be required


Type Fume extraction system
Voltage 120-230V
Power Rating 110W

Reviews

Be the first to submit a review

Trustpilot