Weller Erem OODSA Precision tweezers Pointed fine 120 mm

MPN
OODSA
EAN-13
4003019096138
Order Code
18-5116
Country of Origin
Switzerland
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £29.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

Weller Erem OODSA tweezers, identified by the manufacturer's part number 04003019096138, are precision-engineered tools designed to meet the stringent requirements of engineering and technical applications. Crafted with pointed fine tips, the 120 mm Weller Erem OODSA tweezers offer exceptional accuracy and control, making them ideal for intricate tasks such as assembling small components, soldering, or manipulating delicate circuitry in electronics repair and manufacturing. The robustness and fine precision of these tools are suited for environments where meticulous handling is critical to the operation, such as in laboratory settings or during detailed assembly work on microelectronic devices. The enduring material quality and ergonomic design ensure reliable performance and user comfort in prolonged tasks, maintaining the high standards expected in professional engineering contexts.
Type Precision tweezers
Point Type Pointed, fine
Length 120.00mm
Product Type Precision tweezers
Weight 20g

Reviews

Be the first to submit a review

Trustpilot