Weller Erem 572E Micro Series Tip Cutter 115mm ESD-Safe Tool Steel

MPN
572E
EAN-13
4003019075478
Order Code
11-0107
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £69.59
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 9 days

The Weller Erem® 572E is a precision tip cutter designed for precise cutting tasks, measuring 115 mm in length. It is ideal for electronic component trimming and offers ESD-safe protection to prevent damage to sensitive components. This tool is a single-piece cutter perfect for professionals working with delicate assemblies.
Type Tip cutter
ESD Safe Yes
Length 115mm
VDE Safe No
Material properties tempered
Range of use ESD
Weight 68g
Wire hardness (max.) medium wire 0.60mm
Wire hardness (max.) soft wire 1.30mm

Reviews

Be the first to submit a review

Trustpilot