Weller Erem 2475E Magic Sense ESD Tip Cutter 135mm, Durable, Ergonomic

MPN
2475E
EAN-13
4003019099825
Order Code
11-0072
Country of Origin
Switzerland

Discontinued


The Weller Erem® 2475E tip cutter, measuring 135 mm, is designed for precise electronic applications. It is an ESD safe cable cutter, ideal for cutting small wires and component leads efficiently. This tool ensures reliable performance in static-sensitive environments.
Type Tip cutter
ESD Safe Yes
Length 135mm
VDE Safe No
Range of use ESD
Weight 75.00g
Wire hardness (max.) medium wire 0.40mm
Wire hardness (max.) soft wire 0.60mm

Trustpilot