Weller Erem 2442P Magic Sense Flat Nose Pliers ESD Safe Tool Steel

MPN
2442P
EAN-13
4003019099764
Order Code
11-0069
Country of Origin
Switzerland
Qty Was Unit Price (Ex VAT)
1+ £68.91 £68.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

Weller Erem® 2442P flat nose pliers are made from tool steel, providing durability and precision. Their design is ideal for gripping and manipulating small components, especially in electronics assembly. The ESD-safe feature makes them suitable for use in environments sensitive to electrostatic discharge.
Type Flat nose pliers
Jaw Length 33.5mm
Jaw shape Flat
Jaw tip thickness 6mm
Jaw Width 11mm
Material Tool steel
Material properties tempered
Range of use ESD
Weight 72g
Width 146mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot