Weller Erem 2411P ESD Needle Nose Pliers, Semi-circle, Tool Steel

MPN
2411P
EAN-13
4003019099726
Order Code
11-0067
Country of Origin
Switzerland
  • Free UK shipping available
  • Quickly find another product in this range by Weight:

    72g 0.218kg
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £68.57
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

Weller Erem® manufactures the 2411P ESD needle nose pliers from high-quality tool steel. These pliers feature a semi-circle jaw shape suitable for precision tasks. Commonly used in electronics, they offer excellent electrostatic discharge protection.
Type Needle nose pliers
Jaw Length 33.5mm
Jaw shape Semi-circle
Jaw tip thickness 6mm
Jaw Width 11mm
Material Tool steel
Material properties tempered
Range of use ESD
Weight 72g
Width 146mm

Reviews

Be the first to submit a review

Trustpilot