Weller 700-3053-ESD Easyclick Suction Hose Ø60mm Length 5m 1pc

MPN
700-3053-ESD
Brand
Weller
EAN-13
4003019067169
Order Code
08-2691
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £145.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 2 availableBack-order availability date - 03/12/2026

Weller's 700-3053-ESD extractor hose is a high-quality soldering accessory designed for efficient fume extraction. This durable hose is ideal for maintaining a safe and clean workspace during soldering tasks. It is typically used in electronics assembly and repair environments to ensure health and safety compliance.
Type Extractor hose
Voltage N/A
Power Rating N/A
Maximum Airflow Rate N/A
Length 5m
Weight 2.46kg

Reviews

Be the first to submit a review

Trustpilot