Weller 58763709 WP 120 Tip Sleeve Wedge-Shaped 0.8mm Soldering Tool

Image Representative of Range

Weller 58763709 WP 120 Tip Sleeve Wedge-Shaped 0.8mm Soldering Tool

MPN
58763709
Brand
Weller
EAN-13
4003019419227
Order Code
13-5440
Country of Origin
Germany
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £14.11 £14.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

The Weller WP 120 tip sleeve features a wedge-shaped design with a tip size of 0.8 mm, providing precise soldering capabilities. Manufactured by Weller, this tip sleeve is designed for the WP 120 soldering iron, ensuring compatibility and optimal performance. It is ideal for electronics repair and precision soldering tasks requiring fine detail work.
For Use With Weller WP 120 soldering gun
Tip Type Wedge-shaped
Tip Size 0.8mm
Type Tip sleeve
Width 0.8mm

Reviews

Be the first to submit a review

Trustpilot