Weller 54414199 WTA-1 Soldering Tip Pencil-Shaped 1mm 1 piece

Image Representative of Range

Weller 54414199 WTA-1 Soldering Tip Pencil-Shaped 1mm 1 piece

MPN
54414199
Brand
Weller
EAN-13
4003019001743
Order Code
13-5430
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (17)
Qty Was Unit Price (Ex VAT)
1+ £33.00 £28.05
10+ £26.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Weller WTA-1 is a soldering tip with a pencil-shaped design and a tip size of 1 mm, ideal for precise soldering tasks. Manufactured by Weller, this product is particularly suitable for detailed electronic work and small component soldering. Its high-quality construction makes it a reliable choice for professionals in the electronics repair and assembly industries.
For Use With Weller desoldering tweezers WTA 50/WT50
Tip Type Pencil-shaped
Tip Size 1mm
Type Soldering tip
Width 1.0mm

Reviews

Be the first to submit a review

Trustpilot