Weller 4PTM7-1 Soldering Tip Long 3.2mm 1 piece Precision Use

Image Representative of Range

Weller 4PTM7-1 Soldering Tip Long 3.2mm 1 piece Precision Use

MPN
4PTM7-1
Brand
Weller
EAN-13
4003019432714
Order Code
13-5409
Country of Origin
Japan
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £5.60 £5.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

The Weller 4PTM7-1 soldering tip is designed with a long tip and a size of 3.2 mm, making it suitable for precision soldering tasks. Manufactured by Weller, this single-piece soldering tip is ideal for electronics repair and small-scale circuit work. Its high-quality construction ensures durability and efficient heat transfer for reliable performance.
For Use With Weller TCP-S soldering iron
Tip Type Long
Tip Size 3.2mm
Maximum Temperature 370°C
Type Soldering tip
Width 3.2mm
Working temperature 370°C

Reviews

Be the first to submit a review

Trustpilot