Weller 4PTCC7-1 Soldering Tip Round Bevelled 3.2mm 1 piece

Image Representative of Range

Weller 4PTCC7-1 Soldering Tip Round Bevelled 3.2mm 1 piece

MPN
54126799
Brand
Weller
EAN-13
2050000317736
Order Code
13-5419
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (17)
Qty Was Unit Price (Ex VAT)
1+ £7.55 £6.42
10+ £6.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The Weller 4PTCC7-1 soldering tip, manufactured by Weller, features a round, bevelled design with a tip size of 3.2 mm. It is ideal for precision soldering tasks in electronics assembly and repair. This high-quality tip, available in single units, ensures reliable performance for professional use.
For Use With Weller TCP-S soldering iron
Tip Type Round, bevelled
Tip Size 3.2mm
Maximum Temperature 370°C
Type Soldering tip
Width 3.2mm
Working temperature 370°C

Reviews

Be the first to submit a review

Trustpilot