Weller 4ETD-1 Soldering Tip Flat Tip 4.6mm Size Content 1 piece

Image Representative of Range

Weller 4ETD-1 Soldering Tip Flat Tip 4.6mm Size Content 1 piece

MPN
4ETD-1
Brand
Weller
EAN-13
2050000189784
Order Code
13-5401
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £5.47
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 74 in stock

Weller's 4ETD-1 is a soldering tip featuring a flat design with a size of 4.6 mm. This tip is typically used for precision soldering tasks in electronics repair and assembly. It is suitable for use with the WE1010 soldering station and sold as a single piece.
For Use With Weller LR 21 soldering iron
Tip Type Flat
Tip Size 4.6mm
Type Soldering tip
Width 4.6mm

Reviews

Be the first to submit a review

Trustpilot