Weller 4CT6F8-1 CT6 F8 Solder Tip - Chisel Tip 425°C 8.0mm

MPN
4CT6F8-1
Brand
Weller
EAN-13
4003019432134
Order Code
85-5360
Country of Origin
Mexico
  • Not for sale to persons under age of 18 18+

No longer stocked


A 5mm width chisel soldering tip for use with the Weller W101 and W100, 100W mains powered soldering irons.


  • Tip width 5mm
  • Length 80mm
  • Operating temperature 425°C
  • Weller type 4CT6F8-1
For Use With CT6
Tip Type Chisel
Tip Size 5mm
Length 80mm

Trustpilot