Weller 4CT6E8-1 Soldering Tip Chisel-shaped 7mm One Piece

Image Representative of Range

Weller 4CT6E8-1 Soldering Tip Chisel-shaped 7mm One Piece

MPN
4CT6E8-1
Brand
Weller
EAN-13
4003019002139
Order Code
13-5399
Country of Origin
Germany
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (17)
Qty Was Unit Price (Ex VAT)
1+ £17.00 £12.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

Weller manufactures the 4CT6E8-1 soldering tip, featuring a chisel-shaped, straight design with a tip size of 7 mm. This precision tool is ideal for electronic soldering tasks, offering optimal heat transfer for detailed work. Each package contains one piece, ensuring reliability for intricate soldering projects.
For Use With Weller solder irons W 101
Tip Type Chisel-shaped, straight
Tip Size 7mm
Maximum Temperature 425°C
Type Soldering tip
Width 7.0mm
Working temperature 425°C

Reviews

Be the first to submit a review

Trustpilot