Weller 4CT6C7-1 Soldering Tip Chisel-Shaped 3.2mm Straight 1 piece

Image Representative of Range

Weller 4CT6C7-1 Soldering Tip Chisel-Shaped 3.2mm Straight 1 piece

MPN
54220799
Brand
Weller
EAN-13
2050000318146
Order Code
13-5425
Country of Origin
Germany
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £16.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

Weller manufactures the 4CT6C7-1 soldering tip, which is chisel-shaped and straight with a tip size of 3.2 mm. It is ideal for precision soldering tasks and is often used in electronics repair and assembly. This product is supplied as a single piece.
For Use With Weller solder irons W 101
Tip Type Chisel-shaped, straight
Tip Size 3.2mm
Maximum Temperature 370°C
Type Soldering tip
Width 3.2mm
Working temperature 370°C

Reviews

Be the first to submit a review

Trustpilot