Weller 4CT5A8-1 Soldering Tip Chisel-Shaped 1.6mm 1 piece

Image Representative of Range

Weller 4CT5A8-1 Soldering Tip Chisel-Shaped 1.6mm 1 piece

MPN
4CT5A8-1
Brand
Weller
EAN-13
2050000313431
Order Code
13-5424
Country of Origin
Germany
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (17)
Qty Was Unit Price (Ex VAT)
1+ £9.44 £8.03
10+ £7.57
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 43 in stock

The Weller 4CT5A8-1 soldering tip is chisel-shaped and straight with a tip size of 1.6 mm. Manufactured by Weller, this precision tip is ideal for soldering tasks that require accuracy, such as electronics repair and circuit board work. Supplied in a pack of one, it ensures consistent high performance for detailed soldering applications.
For Use With Weller solder irons W 61
Tip Type Chisel-shaped, straight
Tip Size 1.6mm
Maximum Temperature 425°C
Type Soldering tip
Width 1.6mm
Working temperature 425°C

Reviews

Be the first to submit a review

Trustpilot