Weller 130-2000-ESDN Compact Filter H13 Gas Filter 270x400x270mm 1pc

MPN
130-2000-ESDN
Brand
Weller
EAN-13
4003019437238
Order Code
08-2687
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £218.14 £212.59
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Weller's compact filter, model 130-2000-ESD, measures 270 x 400 x 270 mm and is sold as a single piece. It is designed to capture particulates, providing clean air during soldering processes. Typical applications include use in electronic assembly environments requiring ESD-safe accessories.
Type Compact filter
Voltage N/A
Power Rating N/A
Maximum Airflow Rate N/A
Dimensions (L x W x H) 270 x 400 x 270 mm
Height 270mm
Length 270mm
Weight 4.32kg
Width 400mm

Reviews

Be the first to submit a review

Trustpilot