Weller 130-1055-ESDN Fume Extractor 100W 140m³/h Easy Install Kit

MPN
130-1055-ESDN
Brand
Weller
EAN-13
4003019429448
Order Code
08-2686
Country of Origin
Mexico
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £1310.22
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 3 availableBack-order availability date - 14/11/2026

The Weller MG 130 soldering fume extractor is designed to efficiently remove harmful fumes during soldering, operating at 110 V DC/240 V DC with a power output of 100 W and a maximum airflow of 140 m³/h. As a soldering accessory, it is ideal for ensuring a safe and clean working environment in electronics assembly and repair tasks. This reliable fume extractor is suited for professional and consumer use where soldering safety is a priority.
Type Soldering fume extractor
Voltage 100–240V AC
Power Rating 100W
Maximum Airflow Rate 140m³/h
Air flow rate 140m³/h
Dimensions (L x W x H) 460 x 210 x 500 mm
ESD Safe Antistatic
Height 500mm
Length 460mm
Max. noise generation 52 dB(A)
Weight 11kg
Width 210mm

Reviews

Be the first to submit a review

Trustpilot