Weller 0054470599 XT-C Soldering Tip Chisel-Shaped 3.2 mm Single Unit

Image Representative of Range

Weller 0054470599 XT-C Soldering Tip Chisel-Shaped 3.2 mm Single Unit

MPN
0054470599
Brand
Weller
EAN-13
4003019418695
Order Code
13-5397
Country of Origin
Japan
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £8.29
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 59 in stock

The Weller XT-C soldering tip is a chisel-shaped tool with a tip size of 3.2 mm, suitable for precision tasks. Ideal for electronics and small-scale soldering, it ensures effective heat transfer for reliable connections. Typically used in industries requiring fine soldering work, it offers durability and efficiency.
For Use With Weller WP 120 soldering gun
Tip Type Chisel-shaped
Tip Size 3.2mm
Type Soldering tip
Width 3.2mm

Reviews

Be the first to submit a review

Trustpilot