Weller 0054470499 XT-B Soldering Tip Chisel-Shaped 2.4mm 1 piece

Image Representative of Range

Weller 0054470499 XT-B Soldering Tip Chisel-Shaped 2.4mm 1 piece

MPN
0054470499
Brand
Weller
EAN-13
4003019418688
Order Code
13-5396
Country of Origin
Japan
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £14.00 £11.90
10+ £10.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 70 in stock

The Weller XT-B soldering tip is a chisel-shaped component with a 2.4 mm tip size designed for precision tasks. Manufactured by Weller, it's ideal for intricate soldering applications in electronics. This high-quality tip ensures efficient heat transfer for reliable and consistent performance.
For Use With Weller WP 120 soldering gun
Tip Type Chisel-shaped
Tip Size 2.4mm
Type Soldering tip
Width 2.4mm

Reviews

Be the first to submit a review

Trustpilot