Weller 0054470399 XT-A Soldering Tip Chisel 1.6mm 1 piece

Image Representative of Range

Weller 0054470399 XT-A Soldering Tip Chisel 1.6mm 1 piece

MPN
0054470399
Brand
Weller
EAN-13
4003019418671
Order Code
13-5395
Country of Origin
Japan
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £14.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 25 in stock

The Weller XT-A soldering tip is a chisel-shaped tool with a tip size of 1.6 mm, ideal for precise soldering tasks. Manufactured by Weller, it is suitable for electronic repairs and circuit board work. This soldering tip provides reliable performance for professional and hobbyist applications alike.
For Use With Weller WP 120 soldering gun
Tip Type Chisel-shaped
Tip Size 1.6mm
Type Soldering tip
Width 1.6mm

Reviews

Be the first to submit a review

Trustpilot