Weller 00544 408 Soldering Tip Round Bevelled 1.2mm 1 piece

Image Representative of Range

Weller 00544 408 Soldering Tip Round Bevelled 1.2mm 1 piece

MPN
00544 408 99
Brand
Weller
EAN-13
4003019051076
Order Code
13-5386
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (9)
Qty Was Unit Price (Ex VAT)
1+ £6.65 £5.66
10+ £5.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 24 in stock

The Weller LT-F soldering tip is crafted with a round, bevelled design and features a tip size of 1.2 mm, making it suitable for precision soldering tasks. Manufactured by Weller, it is ideal for use in electronics assembly and repair. This soldering tip comes as a single piece in the packaging and is perfect for detailed work that requires accuracy.
For Use With Weller
Tip Type Round, bevelled
Tip Size 1.2mm
Type Soldering tip
Width 1.2mm

Reviews

Be the first to submit a review

Trustpilot