Weller 0051807799 SI120D Marksman Soldering Iron 120W 240V

MPN
0051807799
Brand
Weller
EAN-13
5012535050462
Order Code
97-5690
Country of Origin
Mexico
Qty Unit Price (Ex VAT)
1+ £75.44
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 23/07/2026

The Weller 120W heavy-duty Soldering Iron for the professional user and light industrial operator. This soldering iron has with a thermoplastic handle, designed for comfort and a safe grip. All connections are mechanically and electrically secure.

It is supplied with a 3-pin plug and conforms to European standards.

Specification:

Voltage: 230/240V
Input Power: 120W
Max. Temperature: 500°C
Tip: T0054310700, MT30 (43107) Solid Tip STR 12.5mm
Weight: 338g


Type Iron
Voltage 240V

Reviews

Be the first to submit a review

Trustpilot